Documentos Técnicos
Especificações
Brand
MyrraSecondary Voltage Rating
3.3 → 7 V dc, 8 → 17 V dc
Primary Voltage Rating
85 → 265V ac
Power Rating
4W
Number of Outputs
2
Mounting Type
Through Hole
Application
Flyback
Secondary Current
1.2 A, 350 mA
Termination Type
Pin
Length
18mm
Width
17.5mm
Depth
16mm
Dimensions
18 x 17.5 x 16mm
Construction
CEI335, CEI61558, CEI950
Number of Phases
1
Maximum Operating Frequency
70kHz
Maximum Temperature
+50°C
País de Origem
France
Detalhes do produto
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
R$ 138,72
R$ 138,72 Each (Sem VAT)
1
R$ 138,72
R$ 138,72 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 138,72 |
25 - 49 | R$ 112,01 |
50 - 99 | R$ 108,28 |
100 - 249 | R$ 104,88 |
250+ | R$ 100,84 |
Documentos Técnicos
Especificações
Brand
MyrraSecondary Voltage Rating
3.3 → 7 V dc, 8 → 17 V dc
Primary Voltage Rating
85 → 265V ac
Power Rating
4W
Number of Outputs
2
Mounting Type
Through Hole
Application
Flyback
Secondary Current
1.2 A, 350 mA
Termination Type
Pin
Length
18mm
Width
17.5mm
Depth
16mm
Dimensions
18 x 17.5 x 16mm
Construction
CEI335, CEI61558, CEI950
Number of Phases
1
Maximum Operating Frequency
70kHz
Maximum Temperature
+50°C
País de Origem
France
Detalhes do produto
Switch mode power transformers format E16 & EL19, 1 W → 16 W
Standards
IEC 950, IEC 61558 for reinforced insulation
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.