Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Nabic Valve Safety Products 4bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4

Nº de Estoque RS: 389-1483Marca: Nabic Valve Safety ProductsPart Number: N-542-020 4 BAR
Ver tudo em Valvulas de Alivio de Pressão

Documentos Técnicos

Especificações

Connection

3/4 in BSP Female

Maximum Set Pressure

4bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

País de Origem

United Kingdom

Detalhes do produto

Fig. 542 Safety Relief Valve

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21

Informações de estoque temporariamente indisponíveis.

R$ 7.840,00

R$ 7.840,00 Each (Sem VAT)

Nabic Valve Safety Products 4bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4

R$ 7.840,00

R$ 7.840,00 Each (Sem VAT)

Nabic Valve Safety Products 4bar Pressure Relief Valve With Female BSP 3/4 in BSP Female Connection and a BSP 3/4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 7.840,00
5 - 9R$ 7.642,36
10+R$ 7.434,64

Documentos Técnicos

Especificações

Connection

3/4 in BSP Female

Maximum Set Pressure

4bar

Maximum Temperature

+195°C

For Use With

Air, Hot Water, Steam

Exhaust Port Size

BSP 3/4

Lockable

Yes

Body Material

Bronze

Connection Gender

Female

Thread Size

3/4in

Thread Standard or Connection Type

BSP

País de Origem

United Kingdom

Detalhes do produto

Fig. 542 Safety Relief Valve

Approvals

WRC; AOTC; UKWFBS

Standards

BS6759; BS21