Audio power amplifier,LM3875T 56W
Documentos Técnicos
Especificações
Amplifier Type
Class-AB
Output Type
1 Channel Mono
Application
Speaker
Mounting Type
Through Hole
Typical Single Supply Voltage
24 V, 28 V
Power Supply Type
Dual, Single
Package Type
TO-220
Pin Count
11
Input Signal Type
Differential
Output Signal Type
Single Ended
Typical Gain Bandwidth Product
8MHz
Minimum CMRR
80dB
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Dimensions
20.02 x 4.5 x 10.69mm
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Amplifier Type
Class-AB
Output Type
1 Channel Mono
Application
Speaker
Mounting Type
Through Hole
Typical Single Supply Voltage
24 V, 28 V
Power Supply Type
Dual, Single
Package Type
TO-220
Pin Count
11
Input Signal Type
Differential
Output Signal Type
Single Ended
Typical Gain Bandwidth Product
8MHz
Minimum CMRR
80dB
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±24 V, ±28 V
Minimum Operating Temperature
-20 °C
Maximum Operating Temperature
+85 °C
Dimensions
20.02 x 4.5 x 10.69mm