NDK 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm

Nº de Estoque RS: 184-7854Marca: NDKPart Number: NX3215SA-32.768K-STD-MUA-14
Ver tudo em Crystal Units

Documentos Técnicos

Especificações

Brand

NDK

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.8mm

Dimensions

3.2 x 1.5 x 0.8mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 92,75

R$ 18,55 Each (In a Pack of 5) (Sem VAT)

NDK 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm

R$ 92,75

R$ 18,55 Each (In a Pack of 5) (Sem VAT)

NDK 32.76kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.8mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 45R$ 18,55R$ 92,75
50 - 95R$ 18,34R$ 91,70
100 - 245R$ 18,06R$ 90,30
250 - 495R$ 17,83R$ 89,15
500+R$ 17,70R$ 88,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NDK

Standard Frequency

32.76kHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width_SC_PC

1.5mm

Height

0.8mm

Dimensions

3.2 x 1.5 x 0.8mm

Frequency Tolerance

±20ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q200

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more