Static RAM,uPD43256BCZ-70LL 32kx8bit
Documentos Técnicos
Especificações
Brand
NECMemory Size
256kbit
Organisation
32K x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
70ns
Low Power
Yes
Mounting Type
Through Hole
Package Type
DIP
Pin Count
28
Dimensions
38.1 x 13.2 x 4.31mm
Maximum Operating Supply Voltage
5.5 V
Height
4.31mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
38.1mm
Width
13.2mm
Minimum Operating Supply Voltage
4.5 V
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NECMemory Size
256kbit
Organisation
32K x 8 bit
Number of Words
32K
Number of Bits per Word
8bit
Maximum Random Access Time
70ns
Low Power
Yes
Mounting Type
Through Hole
Package Type
DIP
Pin Count
28
Dimensions
38.1 x 13.2 x 4.31mm
Maximum Operating Supply Voltage
5.5 V
Height
4.31mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
38.1mm
Width
13.2mm
Minimum Operating Supply Voltage
4.5 V