Documentos Técnicos
Especificações
Brand
Neill ToolsPillar Height
225 mm, 300 mm
Detalhes do produto
Surface Gauge
This features a case hardened base with ground V grooved bottom and retractable gauge pins. The 190mm long scriber can be secured to any position on the spindle, which in turn can be set to any required angle. Final adjustment is achieved by pivoting the pillar using the fine-pitch adjustment screw. The surface gauge comes complete with two pillars, 225mm and 300mm high. If required the scriber can be removed and a Dial Test Indicator (lever type) can be attached.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Neill ToolsPillar Height
225 mm, 300 mm
Detalhes do produto
Surface Gauge
This features a case hardened base with ground V grooved bottom and retractable gauge pins. The 190mm long scriber can be secured to any position on the spindle, which in turn can be set to any required angle. Final adjustment is achieved by pivoting the pillar using the fine-pitch adjustment screw. The surface gauge comes complete with two pillars, 225mm and 300mm high. If required the scriber can be removed and a Dial Test Indicator (lever type) can be attached.