Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

NetAlly LinkSprinter 200 Network Tester

Nº de Estoque RS: 135-4301Marca: NetAllyPart Number: LSPRNTR-200
brand-logo
Ver tudo em Network Testers

Documentos Técnicos

Especificações

Equipment Type

Network Tester

Model Number (p)

LinkSprinter 200

Power Source

Battery

Battery Type

Alkaline

Dimensions

110.7 x 40.6 x 32.5mm

Weight

116g

Height

110.7mm

Length

40.6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

32.5mm

Model Number p

LinkSprinter 200

País de Origem

Malaysia

Detalhes do produto

Netscout LinkSprinter 300 Cable and Network Tester

Able to validate network connectivity in less than 10 seconds, quick and simple to use, the LinkSprinter 300 is a pocket-sized tester. Featuring zero touch reporting, every test is sent to Link-Live Cloud service to save you valuable time. Complete end to end testing is made available, simply connect an Ethernet cable and the status of connection is shown through colour coded LEDs.

Netscout

Você pode estar interessado em
NetAlly Network Tester, LinkSprinter 300
R$ 10.033,66Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

NetAlly LinkSprinter 200 Network Tester

P.O.A.

NetAlly LinkSprinter 200 Network Tester
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
NetAlly Network Tester, LinkSprinter 300
R$ 10.033,66Each (Sem VAT)

Documentos Técnicos

Especificações

Equipment Type

Network Tester

Model Number (p)

LinkSprinter 200

Power Source

Battery

Battery Type

Alkaline

Dimensions

110.7 x 40.6 x 32.5mm

Weight

116g

Height

110.7mm

Length

40.6mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Width

32.5mm

Model Number p

LinkSprinter 200

País de Origem

Malaysia

Detalhes do produto

Netscout LinkSprinter 300 Cable and Network Tester

Able to validate network connectivity in less than 10 seconds, quick and simple to use, the LinkSprinter 300 is a pocket-sized tester. Featuring zero touch reporting, every test is sent to Link-Live Cloud service to save you valuable time. Complete end to end testing is made available, simply connect an Ethernet cable and the status of connection is shown through colour coded LEDs.

Netscout

Você pode estar interessado em
NetAlly Network Tester, LinkSprinter 300
R$ 10.033,66Each (Sem VAT)