37 Pin Solder D-sub Connector Socket
Documentos Técnicos
Especificações
Brand
NEUTRALNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
P.O.A.
Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NEUTRALNumber Of Contacts
37
Gender
Female
Body Orientation
Straight
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
500 V ac
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C