81dB Panel Mount Continuous Internal Piezo Buzzer, 42.5 (Dia.) x 33mm, 4V dc Min, 28V dc Max
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
81dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
7mA
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Panel Mount
Minimum Supply Voltage
4V dc
Maximum Supply Voltage
28V dc
Sound Level
81dB
Drive Type
Internal
Tone Type
Continuous
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
7mA