83dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 17.5mm, 3V dc Min, 20V dc Max

Nº de Estoque RS: 249-2596Marca: NEUTRAL
brand-logo
Ver tudo em Piezo Buzzers

Documentos Técnicos

Especificações

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

17.5mm

Dimensions

24 (Dia.) x 17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.5kHz

Minimum Frequency

3500Hz

Supply Current

14mA

P.O.A.

83dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 17.5mm, 3V dc Min, 20V dc Max

P.O.A.

83dB Through Hole Continuous Internal Piezo Buzzer, 24 (Dia.) x 17.5mm, 3V dc Min, 20V dc Max

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

NEUTRAL

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Drive Type

Internal

Tone Type

Continuous

Diameter

24mm

Height

17.5mm

Dimensions

24 (Dia.) x 17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Maximum Frequency

4.5kHz

Minimum Frequency

3500Hz

Supply Current

14mA