88dB Through Hole Continuous Internal Piezo Buzzer, 31.5 (Dia.) x 14.5mm, 3V dc Min, 28V dc Max
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous
Diameter
31.5mm
Height
14.5mm
Dimensions
31.5 (Dia.) x 14.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
6mA
Minimum Frequency
3000Hz
Detalhes do produto
Round PCB mount continuous tone buzzers
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
28V dc
Sound Level
88dB
Drive Type
Internal
Tone Type
Continuous
Diameter
31.5mm
Height
14.5mm
Dimensions
31.5 (Dia.) x 14.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+85°C
Maximum Frequency
4kHz
Supply Current
6mA
Minimum Frequency
3000Hz
Detalhes do produto