90dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 18mm, 3V dc Min, 16V dc Max
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
90dB
Tone Type
Continuous
Diameter
24mm
Height
18mm
Dimensions
24 (Dia.) x 18mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.2kHz
Minimum Frequency
3200Hz
Supply Current
8mA
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
16V dc
Sound Level
90dB
Tone Type
Continuous
Diameter
24mm
Height
18mm
Dimensions
24 (Dia.) x 18mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
4.2kHz
Minimum Frequency
3200Hz
Supply Current
8mA