90dB Through Hole Square Wave External Piezo Buzzer, 30 (Dia.) x 10mm, 30V ac Max
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Square Wave
Diameter
30mm
Height
10mm
Dimensions
30 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
7kHz
Capacitance
28nF
Supply Current
8mA
Minimum Frequency
300Hz
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NEUTRALMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Square Wave
Diameter
30mm
Height
10mm
Dimensions
30 (Dia.) x 10mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
7kHz
Capacitance
28nF
Supply Current
8mA
Minimum Frequency
300Hz