Cable,tie,clamp,Nylon,black,M6

Documentos Técnicos
Especificações
Brand
NEUTRALDetalhes do produto
RS PRO Cable Tie Saddles
Saddle style screw-mounted cable tie bases, available in black and white for outdoor and indoor use respectively. The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
233-663 - Black 10 mm x 15mm, 4.8mm Max. Cable Tie Width
233-685 - Black 16 mm x 23mm, 8mm Max. Cable Tie Width
666-717 - White 10 mm x 15mm, 5mm Max. Cable Tie Width
666-739 - White 16 mm x 23mm, 9mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NEUTRALDetalhes do produto
RS PRO Cable Tie Saddles
Saddle style screw-mounted cable tie bases, available in black and white for outdoor and indoor use respectively. The clamps are manufactured from nylon 6.6 (also known as Nylon 66) that is classified to UL 94V-2, making them ideal for use where fire resistance is critical. Cable tie mounts have been designed specifically to be used with cables and wires to secure, identify and tidy cables.
This range of base for cable or zip ties includes:
233-663 - Black 10 mm x 15mm, 4.8mm Max. Cable Tie Width
233-685 - Black 16 mm x 23mm, 8mm Max. Cable Tie Width
666-717 - White 10 mm x 15mm, 5mm Max. Cable Tie Width
666-739 - White 16 mm x 23mm, 9mm Max. Cable Tie Width
RS PRO have a wide selection of cable ties accessories such as cable mounts, cable glands, markers and clips to suit all your requirements. All these products are RS approved meaning that they are great value for money and high quality you can rely on.