15 Way PCB D-sub Connector Plug, 2.74mm Pitch

Nº de Estoque RS: 250-0007Marca: NEUTRALPart Number: D15P24A4GV00
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Voltage Rating

300 V ac

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Dimensions

39.14 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

15 Way PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

15 Way PCB D-sub Connector Plug, 2.74mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

NEUTRAL

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

PCB Mount

Pitch

2.74mm

Termination Method

Through Hole

Voltage Rating

300 V ac

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Dimensions

39.14 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more