Lever handle ball valve,1/2in BSPP F-F

Nº de Estoque RS: 349-0923Marca: NEUTRAL
Ver tudo em Ball Valves

Documentos Técnicos

Especificações

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Detalhes do produto

Epoxy coated Aluminium Lever

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

P.O.A.

Lever handle ball valve,1/2in BSPP F-F

P.O.A.

Lever handle ball valve,1/2in BSPP F-F

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Brand

NEUTRAL

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1/2in

Body Material

Nickel Plated Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Material

Aluminium

Handle Colour

Red

Detalhes do produto

Epoxy coated Aluminium Lever

Ball Valves 1/4 Turn, WRC Approved, Lever Handle

Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles. Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.