Nickel Plated Brass, Manual Ball Valve, BSPP 1/4in
Documentos Técnicos
Especificações
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium, Nylon
Handle Colour
Red
Detalhes do produto
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NEUTRALAttachment Type
Threaded
Thread Standard
BSPP
Thread Size
1/4in
Body Material
Nickel Plated Brass
Safe for Use With
Air, Oil, Steam, Water
Handle Material
Aluminium, Nylon
Handle Colour
Red
Detalhes do produto
Ball Valves 1/4 Turn, WRC Approved, Tee Handle
Hot pressed, nickel plated brass full bore ball valves with Lever style operating handles.,Suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.