Documentos Técnicos
Especificações
Brand
NeutrikCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
No
Operating Frequency
3GHz
Body Plating
Optalloy
Polarity
Normal
Series
Rear Twist NBNC
Contact Material
Brass
Contact Plating
Gold
País de Origem
Liechtenstein
Detalhes do produto
BNC Cable Plugs
A range of high quality BNC rear twist connectors, suitable for many applications including HDTV, DVD and patch leads.
R$ 105,08
R$ 105,08 Each (Sem VAT)
1
R$ 105,08
R$ 105,08 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 105,08 |
10 - 49 | R$ 101,71 |
50 - 99 | R$ 97,40 |
100 - 249 | R$ 94,86 |
250+ | R$ 89,92 |
Documentos Técnicos
Especificações
Brand
NeutrikCoaxial Connector Type
BNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
No
Operating Frequency
3GHz
Body Plating
Optalloy
Polarity
Normal
Series
Rear Twist NBNC
Contact Material
Brass
Contact Plating
Gold
País de Origem
Liechtenstein
Detalhes do produto
BNC Cable Plugs
A range of high quality BNC rear twist connectors, suitable for many applications including HDTV, DVD and patch leads.