Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

Nº de Estoque RS: 190-2285Marca: NeutrikPart Number: NC3MDL1
brand-logo
Ver tudo em Conector XLR

Documentos Técnicos

Especificações

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Detalhes do produto

DL Series XLR Chassis Connectors

Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.798,00

R$ 97,98 Each (In a Box of 100) (Sem VAT)

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating

R$ 9.798,00

R$ 97,98 Each (In a Box of 100) (Sem VAT)

Neutrik Panel Mount XLR Connector, Male, 50 V, 3 Way, Silver over Nickel Plating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Caixa
100 - 100R$ 97,98R$ 9.798,00
200+R$ 96,59R$ 9.659,00
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Neutrik

Number Of Contacts

3

Gender

Male

Mounting Type

Panel Mount

Body Orientation

Straight

Contact Plating

Silver over Nickel

Housing Material

Nylon

Termination Method

Solder

Current Rating

16A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Detalhes do produto

DL Series XLR Chassis Connectors

Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Você pode estar interessado em