Documentos Técnicos
Especificações
Brand
NeutrikNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
País de Origem
Liechtenstein
Detalhes do produto
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Warning
Not to be used as mains connectors

R$ 245,47
R$ 245,47 Each (Sem VAT)
1
R$ 245,47
R$ 245,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 245,47 |
5 - 9 | R$ 237,00 |
10 - 24 | R$ 228,43 |
25 - 49 | R$ 218,10 |
50+ | R$ 207,96 |

Documentos Técnicos
Especificações
Brand
NeutrikNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver over Nickel
Housing Material
Zinc
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
50 V
Contact Material
Brass
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
País de Origem
Liechtenstein
Detalhes do produto
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Warning
Not to be used as mains connectors
