Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver Plating

Nº de Estoque RS: 405-685Marca: NeutrikPart Number: NC5MX
brand-logo
Ver tudo em Conector XLR

Documentos Técnicos

Especificações

Brand

Neutrik

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

País de Origem

Liechtenstein

Detalhes do produto

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Warning

Not to be used as mains connectors

Informações de estoque temporariamente indisponíveis.

P.O.A.

Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver Plating

P.O.A.

Neutrik Cable Mount XLR Connector, Male, 50 V, 5 Way, Silver Plating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Neutrik

Number Of Contacts

5

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Silver

Housing Material

Zinc

Termination Method

Solder

Current Rating

7.5A

Voltage Rating

50 V

Contact Material

Brass

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

País de Origem

Liechtenstein

Detalhes do produto

X Series XLR Cable Connectors

Precision engineered audio connectors from Neutrik. Their construction ensures reliable connection for both power and low-level signal circuitry.

The Connector/Cable assembly is straightforward, employing a minimal number of parts with no assembly screws required. Parts are polarised and securely fitted, thereby eliminating connector noise. Available in either nickel or KTL coating, the cable mounting parts have a self adjusting strain relief for cable diameters between 3 and 8 mm, and mated connectors are secured by a latch.

This product has dual use terminals which can either be soldered or crimped for increased choice and ease of connectivity.

For type MP see Stock number: 543-591 and for type FP1 Stock number: 543-579.

Warning

Not to be used as mains connectors