Documentos Técnicos
Especificações
Brand
NewLinkType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDBaseT
Maximum Resolution
4K x 2K
Extension Distance
120m
Local Device Dimensions
94 x 107.3 x 23.7mm
Local Device Weight
0.17kg
Remote Device Dimensions
94 x 107.3 x 23.7mm
Local Device Depth
107.3mm
Local Device Height
23.7mm
Local Device Width
94mm
Remote Device Depth
107.3mm
Remote Device Width
94mm
Remote Device Height
23.7mm
País de Origem
China
R$ 5.375,33
R$ 5.375,33 Each (Sem VAT)
1
R$ 5.375,33
R$ 5.375,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NewLinkType
Extender
Video Connection Type
HDMI
Number of Video Ports
1
Transmission Method
HDBaseT
Maximum Resolution
4K x 2K
Extension Distance
120m
Local Device Dimensions
94 x 107.3 x 23.7mm
Local Device Weight
0.17kg
Remote Device Dimensions
94 x 107.3 x 23.7mm
Local Device Depth
107.3mm
Local Device Height
23.7mm
Local Device Width
94mm
Remote Device Depth
107.3mm
Remote Device Width
94mm
Remote Device Height
23.7mm
País de Origem
China