NewLink 3 Input 1 Output HDMI Switch 1920 x 1080

Nº de Estoque RS: 783-9833Marca: NewLinkPart Number: HD-SWCAB3
brand-logo
Ver tudo em Video Splitters & Video Switches

Documentos Técnicos

Especificações

Brand

NewLink

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

3

Maximum Resolution

1920 x 1080

Audio Connection Type

HDMI

País de Origem

China

Detalhes do produto

HDMI 3 Way Manual Switch

The HD-SWCAB3 HDMI Switch routes high definition video (in multiple resolutions up to 1080p) and digital audio from any one of the three sources to display unit. Three inputs accommodate the simultaneous connection of three high definition video sources, such as satellite systems and HD DVD players. The output sends the high definition audio/video signals to a high definition display. The HD-SWCAB3 offers a fantastic solution to keeping cabling simplified by only having one output into a HD display from 3 different input sources

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

NewLink 3 Input 1 Output HDMI Switch 1920 x 1080

P.O.A.

NewLink 3 Input 1 Output HDMI Switch 1920 x 1080
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NewLink

Device Type

Switch

Video Connection Type

HDMI

Number of Video Outputs

1

Number of Video Inputs

3

Maximum Resolution

1920 x 1080

Audio Connection Type

HDMI

País de Origem

China

Detalhes do produto

HDMI 3 Way Manual Switch

The HD-SWCAB3 HDMI Switch routes high definition video (in multiple resolutions up to 1080p) and digital audio from any one of the three sources to display unit. Three inputs accommodate the simultaneous connection of three high definition video sources, such as satellite systems and HD DVD players. The output sends the high definition audio/video signals to a high definition display. The HD-SWCAB3 offers a fantastic solution to keeping cabling simplified by only having one output into a HD display from 3 different input sources

Você pode estar interessado em