NewLink 2 Port VGA over CATx Extender Pair 150m, 1280 x 800 Maximum Resolution

Nº de Estoque RS: 794-7048Marca: NewLinkPart Number: KVM-VGAXT
brand-logo
Ver tudo em Video Extenders

Documentos Técnicos

Especificações

Brand

NewLink

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

2

Transmission Method

CATx

Maximum Resolution

1280 x 800

Extension Distance

150m

País de Origem

Taiwan, Province Of China

Detalhes do produto

SVGA Extender over Cat5

The SVGA Extender Over Cat5 has a built in noise suppression circuit, which eliminates signal loss for superb SVGA quality. Because they are can be used with unshielded twisted pair (UTP) CAT5E cable, they provide a cost effective way to extend your Video and Audio signals (depending on model) by using CAT5E.
Simple to use, connect the local unit to your computer, connect a cat5 cable to local unit and remote unit then connect your remote monitor to remote unit. Ensure both power supplies are used and both of the units Power LED and Active LED's are lit. If the picture quality is bad, use the distance selector to adjust.

Supplied with

Remote unit
2 x Power supplies (UK Plug)
1 x User manual

Video Extenders

Você pode estar interessado em

R$ 3.627,23

R$ 3.627,23 Each (Sem VAT)

NewLink 2 Port VGA over CATx Extender Pair 150m, 1280 x 800 Maximum Resolution

R$ 3.627,23

R$ 3.627,23 Each (Sem VAT)

NewLink 2 Port VGA over CATx Extender Pair 150m, 1280 x 800 Maximum Resolution

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

NewLink

Type

Extender Pair

Video Connection Type

VGA

Number of Video Ports

2

Transmission Method

CATx

Maximum Resolution

1280 x 800

Extension Distance

150m

País de Origem

Taiwan, Province Of China

Detalhes do produto

SVGA Extender over Cat5

The SVGA Extender Over Cat5 has a built in noise suppression circuit, which eliminates signal loss for superb SVGA quality. Because they are can be used with unshielded twisted pair (UTP) CAT5E cable, they provide a cost effective way to extend your Video and Audio signals (depending on model) by using CAT5E.
Simple to use, connect the local unit to your computer, connect a cat5 cable to local unit and remote unit then connect your remote monitor to remote unit. Ensure both power supplies are used and both of the units Power LED and Active LED's are lit. If the picture quality is bad, use the distance selector to adjust.

Supplied with

Remote unit
2 x Power supplies (UK Plug)
1 x User manual

Video Extenders

Você pode estar interessado em