Documentos Técnicos
Especificações
Brand
NewLinkType
Extender
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1024 x 768
Extension Distance
150m
Audio Connection Type
3.5 mm Stereo
Local Device Dimensions
63 x 83 x 20mm
Local Device Weight
0.17kg
Remote Device Dimensions
63 x 83 x 20mm
Local Device Depth
83mm
Local Device Height
20mm
Local Device Width
63mm
Remote Device Depth
83mm
Remote Device Height
20mm
Remote Device Width
63mm
País de Origem
China
R$ 5.190,56
R$ 5.190,56 Each (Sem VAT)
1
R$ 5.190,56
R$ 5.190,56 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NewLinkType
Extender
Video Connection Type
VGA
Number of Video Ports
1
Transmission Method
CATx
Maximum Resolution
1024 x 768
Extension Distance
150m
Audio Connection Type
3.5 mm Stereo
Local Device Dimensions
63 x 83 x 20mm
Local Device Weight
0.17kg
Remote Device Dimensions
63 x 83 x 20mm
Local Device Depth
83mm
Local Device Height
20mm
Local Device Width
63mm
Remote Device Depth
83mm
Remote Device Height
20mm
Remote Device Width
63mm
País de Origem
China