Documentos Técnicos
Especificações
Brand
NewLinkType
Extender Pair
Video Connection Type
VGA
Number of Video Ports
2
Transmission Method
CATx
Maximum Resolution
1024 x 768
Extension Distance
150m
País de Origem
Taiwan, Province Of China
Detalhes do produto
SVGA Extender over Cat5
The SVGA Extender Over Cat5 has a built in noise suppression circuit, which eliminates signal loss for superb SVGA quality. Because they are can be used with unshielded twisted pair (UTP) CAT5E cable, they provide a cost effective way to extend your Video and Audio signals (depending on model) by using CAT5E.
Simple to use, connect the local unit to your computer, connect a cat5 cable to local unit and remote unit then connect your remote monitor to remote unit. Ensure both power supplies are used and both of the units Power LED and Active LED's are lit. If the picture quality is bad, use the distance selector to adjust.
Supplied with
Remote unit
2 x Power supplies (UK Plug)
1 x User manual
Video Extenders
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NewLinkType
Extender Pair
Video Connection Type
VGA
Number of Video Ports
2
Transmission Method
CATx
Maximum Resolution
1024 x 768
Extension Distance
150m
País de Origem
Taiwan, Province Of China
Detalhes do produto
SVGA Extender over Cat5
The SVGA Extender Over Cat5 has a built in noise suppression circuit, which eliminates signal loss for superb SVGA quality. Because they are can be used with unshielded twisted pair (UTP) CAT5E cable, they provide a cost effective way to extend your Video and Audio signals (depending on model) by using CAT5E.
Simple to use, connect the local unit to your computer, connect a cat5 cable to local unit and remote unit then connect your remote monitor to remote unit. Ensure both power supplies are used and both of the units Power LED and Active LED's are lit. If the picture quality is bad, use the distance selector to adjust.
Supplied with
Remote unit
2 x Power supplies (UK Plug)
1 x User manual
