Nexans KZ 04 Series White 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, PTFE Insulation

Nº de Estoque RS: 787-9853Marca: NexansPart Number: 10042146
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

Nexans

Cross Sectional Area

0.22 mm²

Sheath Colour

White

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Insulation material

PTFE

Outer Diameter

0.96mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Standards Met

NF C 93-523, RoHS Compliant

Series

KZ 04

Size of Strands

0.2 mm

Number of Strands

7

País de Origem

France

Detalhes do produto

KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts

Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.

Standards

NF C 93-523

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Nexans KZ 04 Series White 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, PTFE Insulation

P.O.A.

Nexans KZ 04 Series White 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, PTFE Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Nexans

Cross Sectional Area

0.22 mm²

Sheath Colour

White

American Wire Gauge

24

Cable Shape

Single Core

Core Strands

7/0.2 mm

Insulation material

PTFE

Outer Diameter

0.96mm

Voltage Rating

250 V

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Silver Plated Copper

Standards Met

NF C 93-523, RoHS Compliant

Series

KZ 04

Size of Strands

0.2 mm

Number of Strands

7

País de Origem

France

Detalhes do produto

KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts

Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.

Standards

NF C 93-523

Você pode estar interessado em