Documentos Técnicos
Especificações
Brand
NexansCross Sectional Area
0.34 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.37mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
NF C 93-523, RoHS Compliant
Series
KZ 05
Number of Strands
7
Size of Strands
0.25 mm
País de Origem
France
Detalhes do produto
KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts
Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.
Standards
NF C 93-523
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexansCross Sectional Area
0.34 mm²
Sheath Colour
Red
American Wire Gauge
22 AWG
Cable Shape
Single Core
Core Strands
7/0.25 mm
Insulation material
PTFE
Voltage Rating
600 V
Outer Diameter
1.37mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Conductor Material
Silver Plated Copper
Standards Met
NF C 93-523, RoHS Compliant
Series
KZ 05
Number of Strands
7
Size of Strands
0.25 mm
País de Origem
France
Detalhes do produto
KZ 04, KZ 05, Unscreened Hook-Up Wires, 250-600 Volts
Flexible, unscreened hook-up wire for internal wiring in electronic equipment. Aircrafts and satellites. It has excellent chemical resistance, is fire retardant, high temperature and is suitable for aircraft and satellite applications.
Standards
NF C 93-523