Nexperia 74ABT125D,602, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin SOIC

Nº de Estoque RS: 178-6988Marca: NexperiaPart Number: 74ABT125D,602
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.6 ns @ 5 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

74ABT Family, Nexperia

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Tube of 57) (Sem VAT)

Nexperia 74ABT125D,602, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin SOIC

P.O.A.

Each (In a Tube of 57) (Sem VAT)

Nexperia 74ABT125D,602, Quad-Channel Non-Inverting 3-State Buffer, 14-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

ABT

Logic Function

Buffer, Line Driver

Number of Channels

4

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.6 ns @ 5 V

Dimensions

8.75 x 4 x 1.45mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Height

1.45mm

Width

4mm

Minimum Operating Temperature

-40 °C

País de Origem

Thailand

Detalhes do produto

74ABT Family, Nexperia

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em