Nexperia 74ABT245D,602, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC

Nº de Estoque RS: 169-3552Marca: NexperiaPart Number: 74ABT245D,602
brand-logo
Ver tudo em Transmissores de Ônibus

Documentos Técnicos

Especificações

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.2 ns@ 5 V

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

2.45mm

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Dimensions

13 x 7.6 x 2.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

74ABT Family, Nexperia

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Nexperia 74ABT245D,602, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC
Selecione o tipo de embalagem

P.O.A.

Nexperia 74ABT245D,602, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin SOIC
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

ABT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

TTL

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

64mA

Maximum Propagation Delay Time @ Maximum CL

4.2 ns@ 5 V

Width

7.6mm

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Height

2.45mm

Length

13mm

Maximum Operating Supply Voltage

5.5 V

Dimensions

13 x 7.6 x 2.45mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

País de Origem

Thailand

Detalhes do produto

74ABT Family, Nexperia

74ABT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more