Nexperia 74AXP2T3407GTX Schmitt Trigger Open Drain Buffer, 8-Pin XSON

Nº de Estoque RS: 152-7175Marca: NexperiaPart Number: 74AXP2T3407GTX
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Logic Family

AXP

Logic Function

Single Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

XSON

Pin Count

8

Maximum Operating Supply Voltage

2.75 V

Dimensions

2 x 1.05 x 0.496mm

Height

0.496mm

Width

1.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 33.100,00

R$ 6,62 Each (On a Reel of 5000) (Sem VAT)

Nexperia 74AXP2T3407GTX Schmitt Trigger Open Drain Buffer, 8-Pin XSON

R$ 33.100,00

R$ 6,62 Each (On a Reel of 5000) (Sem VAT)

Nexperia 74AXP2T3407GTX Schmitt Trigger Open Drain Buffer, 8-Pin XSON
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

AXP

Logic Function

Single Buffer

Number of Channels

1

Schmitt Trigger Input

Yes

Input Type

Open Drain

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

XSON

Pin Count

8

Maximum Operating Supply Voltage

2.75 V

Dimensions

2 x 1.05 x 0.496mm

Height

0.496mm

Width

1.05mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

0.7 V

Maximum Operating Temperature

+85 °C

Length

2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more