Nexperia 74HC123PW-Q100,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP

Nº de Estoque RS: 153-2888Marca: NexperiaPart Number: 74HC123PW-Q100,118
brand-logo
Ver tudo em Multivibradores Monoestável

Documentos Técnicos

Especificações

Logic Family

74HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

26 ns

Maximum Propagation Delay Time @ Maximum CL

385 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q101

Maximum Operating Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 139,50

R$ 5,58 Each (In a Pack of 25) (Sem VAT)

Nexperia 74HC123PW-Q100,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP
Selecione o tipo de embalagem

R$ 139,50

R$ 5,58 Each (In a Pack of 25) (Sem VAT)

Nexperia 74HC123PW-Q100,118, Dual Dual Monostable Multivibrator 5.2mA, 16-Pin TSSOP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74HC

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

26 ns

Maximum Propagation Delay Time @ Maximum CL

385 ns @ 50 pF

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Length

5.1mm

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Automotive Standard

AEC-Q101

Maximum Operating Supply Voltage

6 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more