Documentos Técnicos
Especificações
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SO
Pin Count
14
Logic Family
74HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
190 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
1.45mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Width
4mm
Maximum Operating Temperature
+125 °C
Output Type
Single Ended
Propagation Delay Test Condition
50pF
Length
8.75mm
R$ 6.275,00
R$ 2,51 Each (On a Reel of 2500) (Sem VAT)
2500
R$ 6.275,00
R$ 2,51 Each (On a Reel of 2500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2500
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SO
Pin Count
14
Logic Family
74HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
190 ns @ 50 pF
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Height
1.45mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Width
4mm
Maximum Operating Temperature
+125 °C
Output Type
Single Ended
Propagation Delay Test Condition
50pF
Length
8.75mm


