Nexperia 74HC14PW,118 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

Nº de Estoque RS: 170-7973Marca: NexperiaPart Number: 74HC14PW,118
brand-logo
Ver tudo em Inverters ICs

Documentos Técnicos

Especificações

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Output Type

Single Ended

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74HC

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

6 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.000,00

R$ 2,40 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC14PW,118 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP

R$ 6.000,00

R$ 2,40 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC14PW,118 Hex Schmitt Trigger CMOS Inverter, 14-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Output Type

Single Ended

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74HC

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

6 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more