Nexperia 74HC251D,653 Multiplexer Single 8:1 5 V, 16-Pin SOIC

Nº de Estoque RS: 181-7345Marca: NexperiaPart Number: 74HC251D,653
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.050,00

R$ 4,42 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC251D,653 Multiplexer Single 8:1 5 V, 16-Pin SOIC

R$ 11.050,00

R$ 4,42 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC251D,653 Multiplexer Single 8:1 5 V, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pin Count

16

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more