Nexperia 74HC4040D,652 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC

Nº de Estoque RS: 103-8172Marca: NexperiaPart Number: 74HC4040D,652
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Package Type

SOIC

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

País de Origem

Thailand

Detalhes do produto

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 405,50

R$ 8,11 Each (In a Tube of 50) (Sem VAT)

Nexperia 74HC4040D,652 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC

R$ 405,50

R$ 8,11 Each (In a Tube of 50) (Sem VAT)

Nexperia 74HC4040D,652 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Tubo
50 - 50R$ 8,11R$ 405,50
100 - 200R$ 7,51R$ 375,50
250 - 450R$ 7,46R$ 373,00
500 - 950R$ 7,36R$ 368,00
1000+R$ 7,27R$ 363,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Package Type

SOIC

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

País de Origem

Thailand

Detalhes do produto

74HC Family Counters & Shift Registers, Nexperia

A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

74HC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em