Nexperia 74HC4040D,653 12-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC

Nº de Estoque RS: 170-8025Marca: NexperiaPart Number: 74HC4040D,653
brand-logo
Ver tudo em Counter ICs

Documentos Técnicos

Especificações

Package Type

SO

Logic Function

Counter

Number of Stages

12

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.700,00

R$ 4,68 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC4040D,653 12-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC

R$ 11.700,00

R$ 4,68 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC4040D,653 12-stage Surface Mount Binary Counter 74HC, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Package Type

SO

Logic Function

Counter

Number of Stages

12

Logic Family

74HC

Mounting Type

Surface Mount

Counter Type

Binary

Number Of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.45mm

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-40 °C

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more