Nexperia 74HC4053D,653 Demultiplexer, 5, Demultiplexer, Multiplexer, 1-of-2, Inverting, 16-Pin SOIC

Nº de Estoque RS: 170-7991Marca: NexperiaPart Number: 74HC4053D,653
brand-logo
Ver tudo em Multiplexer & Demultiplexer ICs

Documentos Técnicos

Especificações

Logic Family

74HC

Logic Function

Demultiplexer, Multiplexer

Demultiplexing Capability

1-of-2

Pin Count

16

Number of Elements per Chip

5

Number of Input Enables per Element

2

Output Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.250,00

R$ 3,30 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC4053D,653 Demultiplexer, 5, Demultiplexer, Multiplexer, 1-of-2, Inverting, 16-Pin SOIC

R$ 8.250,00

R$ 3,30 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74HC4053D,653 Demultiplexer, 5, Demultiplexer, Multiplexer, 1-of-2, Inverting, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

74HC

Logic Function

Demultiplexer, Multiplexer

Demultiplexing Capability

1-of-2

Pin Count

16

Number of Elements per Chip

5

Number of Input Enables per Element

2

Output Type

Single Ended

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

SO

Dimensions

10 x 4 x 1.45mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more