Documentos Técnicos
Especificações
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Triggering Type
Negative Edge
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
País de Origem
China
Detalhes do produto
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
74HC Family
P.O.A.
Padrão
1
P.O.A.
Padrão
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaPackage Type
SOIC
Logic Function
Counter
Number of Stages
14
Logic Family
HC
Mounting Type
Surface Mount
Counter Type
Binary
Operation Mode
Up Counter
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Dimensions
10 x 4 x 1.45mm
Minimum Operating Temperature
-40 °C
Triggering Type
Negative Edge
Reset Type
Asynchronous
Maximum Operating Temperature
125 °C
Direction Type
Uni-Directional
País de Origem
China
Detalhes do produto
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.