Nexperia 74HCT245D,652 Bus Transceiver Flip Flop IC, 20-Pin SOIC

Nº de Estoque RS: 166-1294Marca: NexperiaPart Number: 74HCT245D,652
brand-logo
Ver tudo em Flip Flop ICs

Documentos Técnicos

Especificações

Logic Family

HCT

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

Detalhes do produto

74HCT Family Bus Transceivers, Nexperia

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Each (In a Tube of 38) (Sem VAT)

Nexperia 74HCT245D,652 Bus Transceiver Flip Flop IC, 20-Pin SOIC

P.O.A.

Each (In a Tube of 38) (Sem VAT)

Nexperia 74HCT245D,652 Bus Transceiver Flip Flop IC, 20-Pin SOIC

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

HCT

Logic Function

Bus Transceiver

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Number of Elements per Chip

1

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 4.5 V

Dimensions

13 x 7.6 x 2.45mm

Maximum Operating Supply Voltage

5.5 V

Height

2.45mm

Width

7.6mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

13mm

Detalhes do produto

74HCT Family Bus Transceivers, Nexperia

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em