Nexperia 74HCT4538D,112, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

Nº de Estoque RS: 146-0850Marca: NexperiaPart Number: 74HCT4538D
brand-logo
Ver tudo em Multivibradores Monoestável

Documentos Técnicos

Especificações

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

16 ns

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

País de Origem

China

Detalhes do produto

74HCT Family Monostable Multivibrators, Nexperia

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 520,00

R$ 10,40 Each (In a Tube of 50) (Sem VAT)

Nexperia 74HCT4538D,112, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC

R$ 520,00

R$ 10,40 Each (In a Tube of 50) (Sem VAT)

Nexperia 74HCT4538D,112, Dual Monostable Multivibrator 5.2mA, 16-Pin SOIC
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Logic Family

HCT

Logic Function

Monostable Multivibrator

Number of Elements per Chip

2

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Minimum Pulse Width

16 ns

Maximum Propagation Delay Time @ Maximum CL

90 ns @ 4.5 V

Maximum Quiescent Current

0.008mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.45mm

Height

1.45mm

Length

10mm

Maximum Operating Supply Voltage

5.5 V

Width

4mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

15pF

País de Origem

China

Detalhes do produto

74HCT Family Monostable Multivibrators, Nexperia

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em