Nexperia 74LVC04APW,118 Hex Inverter, 14-Pin TSSOP

Nº de Estoque RS: 181-7353Marca: NexperiaPart Number: 74LVC04APW,118
brand-logo
Ver tudo em Inverters ICs

Documentos Técnicos

Especificações

Logic Function

Inverting Buffer

Input Type

CMOS, TTL

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

10.2 ns @ 50 pF

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74LVC

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.525,00

R$ 2,21 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74LVC04APW,118 Hex Inverter, 14-Pin TSSOP

R$ 5.525,00

R$ 2,21 Each (On a Reel of 2500) (Sem VAT)

Nexperia 74LVC04APW,118 Hex Inverter, 14-Pin TSSOP
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Function

Inverting Buffer

Input Type

CMOS, TTL

Number of Elements per Chip

6

Maximum Propagation Delay Time @ Maximum CL

10.2 ns @ 50 pF

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Logic Family

74LVC

Dimensions

5.1 x 4.5 x 0.95mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Width

4.5mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

País de Origem

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more