Documentos Técnicos
Especificações
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SO
Pin Count
14
Logic Family
74LVC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10.4 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
24mA
Maximum Operating Temperature
+125 °C
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Length
8.75mm
País de Origem
China
P.O.A.
Each (On a Reel of 2500) (Sem VAT)
2500
P.O.A.
Each (On a Reel of 2500) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2500
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NexperiaLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Package Type
SO
Pin Count
14
Logic Family
74LVC
Input Type
CMOS, TTL
Maximum Operating Supply Voltage
3.6 V
Maximum High Level Output Current
-24mA
Maximum Propagation Delay Time @ Maximum CL
10.4 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
24mA
Maximum Operating Temperature
+125 °C
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.75 x 4 x 1.45mm
Propagation Delay Test Condition
50pF
Length
8.75mm
País de Origem
China


