Nexperia 74LVC1G07GV,125 Non-Inverting Open Drain Buffer, 5-Pin SC-74A

Nº de Estoque RS: 146-0912Marca: NexperiaPart Number: 74LVC1G07GV
brand-logo
Ver tudo em Tampão

Documentos Técnicos

Especificações

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

8.4ns

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

País de Origem

Malaysia

Detalhes do produto

74LVC Family Inverters & Buffers

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.030,00

R$ 1,01 Each (On a Reel of 3000) (Sem VAT)

Nexperia 74LVC1G07GV,125 Non-Inverting Open Drain Buffer, 5-Pin SC-74A

R$ 3.030,00

R$ 1,01 Each (On a Reel of 3000) (Sem VAT)

Nexperia 74LVC1G07GV,125 Non-Inverting Open Drain Buffer, 5-Pin SC-74A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Family

LVC

Logic Function

Buffer

Number of Channels

1

Schmitt Trigger Input

No

Input Type

Single Ended

Output Type

Open Drain

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SC-74A

Pin Count

5

Maximum Low Level Output Current

32mA

Maximum Propagation Delay Time @ Maximum CL

8.4ns

Dimensions

3.1 x 1.7 x 1mm

Maximum Operating Supply Voltage

5.5 V

Height

1mm

Width

1.7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

País de Origem

Malaysia

Detalhes do produto

74LVC Family Inverters & Buffers

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more