Documentos Técnicos
Especificações
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Maximum Propagation Delay Time @ Maximum CL
10.5 ns @ 50 pF
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
R$ 3.210,00
R$ 1,07 Each (On a Reel of 3000) (Sem VAT)
3000
R$ 3.210,00
R$ 1,07 Each (On a Reel of 3000) (Sem VAT)
3000
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer, Line Driver
Number of Channels per Chip
1
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
5
Maximum Propagation Delay Time @ Maximum CL
10.5 ns @ 50 pF
Dimensions
2.25 x 1.35 x 1mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100