Nexperia 74LVC1G57GW,125 3-Input Multifunction Logic Gate, 6-Pin SC-88

Nº de Estoque RS: 165-8615Marca: NexperiaPart Number: 74LVC1G57GW,125
brand-logo
Ver tudo em Logic Gates

Documentos Técnicos

Especificações

Logic Function

Multifunction

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SC-88

Pin Count

6

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

2.2mm

País de Origem

Malaysia

Detalhes do produto

74LVC Family Logic Gates

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.750,00

R$ 1,25 Each (On a Reel of 3000) (Sem VAT)

Nexperia 74LVC1G57GW,125 3-Input Multifunction Logic Gate, 6-Pin SC-88

R$ 3.750,00

R$ 1,25 Each (On a Reel of 3000) (Sem VAT)

Nexperia 74LVC1G57GW,125 3-Input Multifunction Logic Gate, 6-Pin SC-88
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Logic Function

Multifunction

Mounting Type

Surface Mount

Number Of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SC-88

Pin Count

6

Logic Family

LVC

Input Type

TTL

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-32mA

Maximum Propagation Delay Time @ Maximum CL

10.6 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Dimensions

2.2 x 1.35 x 1mm

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Propagation Delay Test Condition

50pF

Length

2.2mm

País de Origem

Malaysia

Detalhes do produto

74LVC Family Logic Gates

74LVC Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more