Documentos Técnicos
Especificações
Brand
NexperiaLogic Function
Multifunction
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
SC-88
Pin Count
6
Logic Family
LVC
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Propagation Delay Test Condition
50pF
Output Type
Single Ended
Length
2.2mm
Height
1mm
Width
1.35mm
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Detalhes do produto
74LVC Family Logic Gates
74LVC Family
R$ 91,00
R$ 1,82 Each (In a Pack of 50) (Sem VAT)
Padrão
50
R$ 91,00
R$ 1,82 Each (In a Pack of 50) (Sem VAT)
Padrão
50
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
50 - 100 | R$ 1,82 | R$ 91,00 |
150 - 250 | R$ 1,03 | R$ 51,50 |
300 - 550 | R$ 1,01 | R$ 50,50 |
600 - 1150 | R$ 1,01 | R$ 50,50 |
1200+ | R$ 1,01 | R$ 50,50 |
Documentos Técnicos
Especificações
Brand
NexperiaLogic Function
Multifunction
Mounting Type
Surface Mount
Number Of Elements
1
Number of Inputs per Gate
3
Schmitt Trigger Input
No
Package Type
SC-88
Pin Count
6
Logic Family
LVC
Input Type
TTL
Maximum Operating Supply Voltage
5.5 V
Maximum High Level Output Current
-32mA
Maximum Propagation Delay Time @ Maximum CL
10.6 ns @ 50 pF
Minimum Operating Supply Voltage
1.65 V
Maximum Low Level Output Current
32mA
Propagation Delay Test Condition
50pF
Output Type
Single Ended
Length
2.2mm
Height
1mm
Width
1.35mm
Dimensions
2.2 x 1.35 x 1mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Detalhes do produto