Documentos Técnicos
Especificações
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Schmitt Trigger
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
15.8 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
País de Origem
China
R$ 11.500,00
R$ 5,75 Each (On a Reel of 2000) (Sem VAT)
2000
R$ 11.500,00
R$ 5,75 Each (On a Reel of 2000) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
2000
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
NexperiaLogic Family
74LVC
Logic Function
Buffer
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Schmitt Trigger
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SO
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
15.8 ns @ 50 pF
Dimensions
13 x 7.6 x 2.45mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
País de Origem
China