Nexperia Switching Diode, 200mA, 3-Pin SOT-23 (TO-236AB) BAS19,215

Nº de Estoque RS: 166-0500Marca: NexperiaPart Number: BAS19,215
brand-logo
Ver tudo em Interruptores Diodos

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

País de Origem

China

Detalhes do produto

Small Signal Switching Diodes, Nexperia

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.950,00

R$ 0,65 Each (On a Reel of 3000) (Sem VAT)

Nexperia Switching Diode, 200mA, 3-Pin SOT-23 (TO-236AB) BAS19,215

R$ 1.950,00

R$ 0,65 Each (On a Reel of 3000) (Sem VAT)

Nexperia Switching Diode, 200mA, 3-Pin SOT-23 (TO-236AB) BAS19,215
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Diode Configuration

Single

Maximum Forward Current

200mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

SOT-23 (TO-236AB)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

3mm

Width

1.4mm

Height

1mm

Dimensions

3 x 1.4 x 1mm

País de Origem

China

Detalhes do produto

Small Signal Switching Diodes, Nexperia

Diodes and Rectifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more