Documentos Técnicos
Especificações
Brand
NexperiaDiode Configuration
Common Anode
Maximum Forward Current
225mA
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Reverse Voltage
250V
Package Type
SOT-323 (SC-70)
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1.1mm
Dimensions
2.2 x 1.35 x 1.1mm
Detalhes do produto
Small Signal Switching Diodes, Nexperia
Diodes and Rectifiers
R$ 228,00
R$ 3,04 Each (In a Pack of 75) (Sem VAT)
Padrão
75
R$ 228,00
R$ 3,04 Each (In a Pack of 75) (Sem VAT)
Padrão
75
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
NexperiaDiode Configuration
Common Anode
Maximum Forward Current
225mA
Mounting Type
Surface Mount
Number of Elements per Chip
2
Maximum Reverse Voltage
250V
Package Type
SOT-323 (SC-70)
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Maximum Diode Capacitance
2pF
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
2.2mm
Width
1.35mm
Height
1.1mm
Dimensions
2.2 x 1.35 x 1.1mm
Detalhes do produto